Conrad Components Eeo -10-183 SETW-S/K ESD PG box angled incl. PG cable 1.77 m 10 mm stud and socket, Alligator clip
The earthing box provides a central point of contact" as "a uniform potential between all connected components. Corresponds to DIN EN 61340-5-1.
- Warranty: 24 months
- Manufacturer: Conrad Components
The earthing box provides a central point of contact" as "a uniform potential between all connected components. Corresponds to DIN EN 61340-5-1.
- Warranty: 24 months
- Manufacturer: Conrad Components
Technical data
Type | Eeo -10-183 SETW-S/K |
---|---|
Colour | Black , Yellow , Green |
Features | incl. PG cable |
Type | angled |
Connection | 10 mm stud and socket , Alligator clip |
Cable length | 1.77 m |
RoHS-compliant | Yes |
Product type | ESD PG box |
Documents & Downloads
Earthing box, angle
The earthing box provides a central point of contact" as "a uniform potential between all connected components. Corresponds to DIN EN 61340-5-1.
Facts
- Earthing box, angle
- 2 x banana sockets
- 2 x push-button socket 10mm
- Crocodile clamp, banana plug
- Grounding cable 1.83 m
- Warranty: 24 months
- Manufacturer: Conrad Components
Frequently bought together
Customer reviews
Similar products
See and discover other items from category ESD PG Connectors & Cables