Conrad Components FPC50P Prototyping PCB Epoxide (L x W) 26 mm x 24 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

  • Item no.: 1274828
  • Manufacturer no.: 1274828
  • EAN: 4016138937893

EXPERIMENTING CARD FPC50P

  • Item no.: 1274828
  • Manufacturer no.: 1274828
  • EAN: 4016138937893

EXPERIMENTING CARD FPC50P

  • Holes: 50
Type single sided
Material Epoxide
Length 26 mm
Width 24 mm
CS 2.54 mm
Copper coating (thickness) 35 µm
Material thickness 1.6 mm
Content 1 pc(s)
Type FPC50P
RoHS-compliant Yes
Product type Prototyping PCB

Technical data

  • Holes: 50
Type single sided
Material Epoxide
Length 26 mm
Width 24 mm
CS 2.54 mm
Copper coating (thickness) 35 µm
Material thickness 1.6 mm
Content 1 pc(s)
Type FPC50P
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Printed Circuit Boards