Conrad Components Mini buzzer Noise emission: 85 dB Voltage: 12 V Continuous acoustic signal 1 pc(s)

  • Item no.: 1511446
  • EAN: 2050004662924

This text is machine translated.

Waterproof buzzer with Sound pressure max. 85 dB

  • Item no.: 1511446
  • EAN: 2050004662924

This text is machine translated.

Waterproof buzzer with Sound pressure max. 85 dB

Content 1 pc(s)
Connection Print
Features Waterproof
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Noise emission 85 dB
Resonance 4 kHz
RoHS-compliant Yes
Voltage 12 V
Product type Mini buzzer

Technical data

Content 1 pc(s)
Connection Print
Features Waterproof
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Noise emission 85 dB
Resonance 4 kHz
RoHS-compliant Yes
Voltage 12 V

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers