Conrad Components Permanent magnet Rectangular N35 1.18 - 1.24 T Temperature limit (max.): 80 °C

  • Item no.: 505934
  • Manufacturer no.: 505934
  • EAN: 2050001150936

High quality and strongly magnetized, this is a magnet for all applications that require a magnetic field. This includes, among other things, Reed and Hall sensors. Also for experimental purposes.

This text is machine translated.

  • Item no.: 505934
  • Manufacturer no.: 505934
  • EAN: 2050001150936

High quality and strongly magnetized, this is a magnet for all applications that require a magnetic field. This includes, among other things, Reed and Hall sensors. Also for experimental purposes.

This text is machine translated.

Type 505934
Enclosure type Rectangular
Features w/o enclosure
Material N35
Temperature limit (max.) 80 °C
Remanence (min.) 1.18 T
Remanence (max.) 1.24 T
Length 20 mm
Width 10 mm
Height 5 mm
RoHS-compliant Yes
Product type Permanent magnet

Technical data

Type 505934
Enclosure type Rectangular
Features w/o enclosure
Material N35
Temperature limit (max.) 80 °C
Remanence (min.) 1.18 T
Remanence (max.) 1.24 T
Length 20 mm
Width 10 mm
Height 5 mm

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets