Conrad Components PSU card Component Input voltage (range): 230 V AC (max.) Output voltage (range): 24 V DC (max.)

  • Item no.: 190913
  • Manufacturer no.: 190913
  • EAN: 4260003173026

Power supply module 24V/600mA assembled

  • Item no.: 190913
  • Manufacturer no.: 190913
  • EAN: 4260003173026

Power supply module 24V/600mA assembled

Output voltage 24 V
Output current (details) 600 mA
Version Component
Dim (L x W x H) 110 x 72 x 40 mm
Height 40 mm
Length 110 mm
Width 72 mm
Input voltage (max.) 230 V AC
Output current 600 mA
Output voltage (max.) 24 V DC
Product type PSU card

Technical data

Output voltage 24 V
Output current (details) 600 mA
Version Component
Dim (L x W x H) 110 x 72 x 40 mm
Height 40 mm
Length 110 mm
Width 72 mm
Input voltage (max.) 230 V AC
Output current 600 mA
Output voltage (max.) 24 V DC

Frequently bought together

Similar products

See and discover other items from category PSU Assembly Kits