Conrad Components PSU card Component Input voltage (range): 230 V AC (max.) Output voltage (range): 5 V DC (max.)
Technical data
Output voltage | 5 V |
---|---|
Output current (details) | 100 mA |
Version | Component |
Dim | (L x W x H) 71 x 25 x 42 mm |
Height | 42 mm |
Length | 71 mm |
Width | 25 mm |
Input voltage (max.) | 230 V AC |
Output current | 100 mA |
Output voltage (max.) | 5 V DC |
Product type | PSU card |
---|
Conrad Components PSU card Component Input voltage (range): 230 V AC (max.) Output voltage (range): 5 V DC (max.)
- Warranty: 24 months
- Manufacturer: Conrad Components
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PSU Assembly Kits