Conrad Components SU529023 Eurocard Point Pitch SU529023 (L x W) 160 mm x 100 mm Epoxy with Cu coating

  • Item no.: 530722
  • Manufacturer no.: SU529023
  • EAN: 4016138666670

Eurocard Point Pitch 2 D-SUB EP 160 x 10

  • Item no.: 530722
  • Manufacturer no.: SU529023
  • EAN: 4016138666670

Eurocard Point Pitch 2 D-SUB EP 160 x 10

  • Matching SUB-D-connector: 2 x 25-pin
Features + Sub-D connector
Type single sided
Material Epoxide
Length 160 mm
Width 100 mm
CS 2.54 mm
Copper coating (thickness) 35 µm
Hole Ø 1 mm
Material thickness 1.6 mm
Content 1 pc(s)
Type SU529023
RoHS-compliant Yes
Material (details) Epoxy with Cu coating
Type SU529023
for D-sub connectors 2 x 25-pin
Copper coating 35 µm
Product type Eurocard PCB

Technical data

  • Matching SUB-D-connector: 2 x 25-pin
Features + Sub-D connector
Type single sided
Material Epoxide
Length 160 mm
Width 100 mm
CS 2.54 mm
Copper coating (thickness) 35 µm
Hole Ø 1 mm
Material thickness 1.6 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Printed Circuit Boards