Conrad Components W10L10T5-M3 Permanent magnet Rectangular N35 Temperature limit (max.): 80 °C

  • Item no.: 1218981
  • Manufacturer no.: 1218981
  • EAN: 2050002370128

Due to the conical bordered inner hole there is an optimum mounting option for flat head screws.

This text is machine translated.

  • Item no.: 1218981
  • Manufacturer no.: 1218981
  • EAN: 2050002370128

Due to the conical bordered inner hole there is an optimum mounting option for flat head screws.

This text is machine translated.

Type W10L10T5-M3
Enclosure type Rectangular
Features 1 hole, tapered , w/o enclosure
Material N35
Temperature limit (max.) 80 °C
Bore Ø 3 mm
Length 10 mm
Width 10 mm
Height 5 mm
RoHS-compliant Yes
Type W10L10 T5-M3
Product type Permanent magnet

Technical data

Type W10L10T5-M3
Enclosure type Rectangular
Features 1 hole, tapered , w/o enclosure
Material N35
Temperature limit (max.) 80 °C
Bore Ø 3 mm
Length 10 mm
Width 10 mm
Height 5 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets