Conrad energy CE12V/1,2Ah 250165 VRLA 12 V 1.2 Ah AGM (W x H x D) 97 x 52 x 48 mm 4.8 mm blade terminal Maintenance-free

  • Item no.: 250165
  • Manufacturer no.: 250165
  • EAN: 4016138031355

This 12V Ah lead acid battery from Conrad energy can be used in any position thanks to its glass fleece technology and is completely maintenance-free. For use in scale models, alarm systems, emergency power supplies, solar-power systems, emergency li…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Technology AGM
Voltage 12 V
Capacity 1.2 Ah
Features Maintenance-free
Connector 4.8 mm blade terminal
VDS certification No
Width 97 mm
Height 52 mm
T 48 mm
Weight 520 g
Manufacturer part # 250165
Type CE12V/1,2Ah
Rechargeable Yes
Connection 4.8 mm male spade connector
Product type VRLA

Technical data

Technology AGM
Voltage 12 V
Capacity 1.2 Ah
Features Maintenance-free
Connector 4.8 mm blade terminal
VDS certification No
Width 97 mm
Height 52 mm
T 48 mm
Weight 520 g

Documents & Downloads

Similar products

See and discover other items from category Lead-Acid Batteries