Convergence VTOL

  • Item no.: 1516521
  • Manufacturer no.: EFL11050
  • EAN: 605482176993

Multirotor helicopter or sports airplane? The Convergence VTOL Park Flyer combines both.With the intelligent Flight Control Software is the change from vertical starter for surface planes as easy as never before.Another highlight is the convergence F…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Length 680 mm
Battery 3S LiPo / 2400 mAh
Steering Gas , Height , Cross , Side
Model type BNF
Wingspan 650 mm
Weight 771 g

Technical data

Length 680 mm
Battery 3S LiPo / 2400 mAh
Steering Gas , Height , Cross , Side
Model type BNF
Wingspan 650 mm
Weight 771 g

Similar products

See and discover other items from category