Cordless remote control ABUS Smartvest, ABUS Smart Security World FUBE35000A

  • Item no.: 1457122
  • Manufacturer no.: FUBE35000A
  • EAN: 4003318388347

The Smart vest radio remote control offers apart from smartphone and tablet another slim and comfortable control option, directly by pressing a button and completely without a PIN code. With it you can activate and deactivate the smart vest or in cas…

  • Warranty: 24 months
  • Manufacturer: ABUS
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Battery: 1 x CR2032 battery
Max. range
100 m
Colour White
T 14 mm
Height 60 mm
Width 30 mm
Component Cordless remote control
Energy efficiency rating
n/a
Series ABUS Smartvest , ABUS Smart Security World
Power supply (LOV) battery-powered
Frequency 868 MHz
Cloud integration
Smart Friends

Technical data

  • Battery: 1 x CR2032 battery
Max. range
100 m
Colour White
T 14 mm
Height 60 mm
Width 30 mm
Component Cordless remote control
Energy efficiency rating
n/a
Series ABUS Smartvest , ABUS Smart Security World
Power supply (LOV) battery-powered
Frequency 868 MHz

Similar products

See and discover other items from category ABUS Smartvest Wireless Alarm System