Cowon Plenue D MP3 player 32 GB Black, Silver
Built-in Memory: 32 GB/External Memory: microSD cardDisplay: 2.8 Inch Wide Angle Capacitive Touch LCD (240 x 320)Buttons: POWER, PLAY/PAUSE, VOL +, VOL-, FF, REWAudio File Format: FLAC/APE/WAV/AIFF/ALAC/MP3/WMA/OGGAudio Codecs: FLAC, WAV, AIFF, ALAC:…
- Warranty: 24 months
- Manufacturer: Cowon
Built-in Memory: 32 GB/External Memory: microSD cardDisplay: 2.8 Inch Wide Angle Capacitive Touch LCD (240 x 320)Buttons: POWER, PLAY/PAUSE, VOL +, VOL-, FF, REWAudio File Format: FLAC/APE/WAV/AIFF/ALAC/MP3/WMA/OGGAudio Codecs: FLAC, WAV, AIFF, ALAC:…
- Warranty: 24 months
- Manufacturer: Cowon
Technical data
Memory capacity | 32 GB |
---|---|
Colour | Black , Silver |
Playback of | MP3 , WAV , APE , Ogg |
Interfaces (input) | microSD , USB 2.0 |
Max. battery life | 100 h |
Power supply (LOV) | battery-powered |
Width | 53.1 mm |
Height | 77.2 mm |
Depth | 14.9 mm |
Weight | 94 g |
Dim | (W x H x D) 53.1 x 77.2 x 14.9 mm |
---|---|
Product type | MP3 player |
Documents & Downloads
Plenue Cowon D MP3 player, black/silver
Built-in Memory: 32 GB/External Memory: microSD card
Display: 2.8 Inch Wide Angle Capacitive Touch LCD (240 x 320)
Buttons: POWER, PLAY/PAUSE, VOL +, VOL-, FF, REW
Audio File Format: FLAC/APE/WAV/AIFF/ALAC/MP3/WMA/OGG
Audio Codecs: FLAC, WAV, AIFF, ALAC: ~ 24-bit/192kHz
- 32 bit WAV, WAV day supporting
MP3: MPEG1/2/2.5 Layer 3, ~320 kbps
- WMA: ~ 320 kbps, ~ 48 kHz
- APE: Almost, normal, and high-compression council (~16 bit/48 kHz)
- OGG: ~Q10, ~ 44.1 kHz
Lyrics: LDB, LRC
JetEffect 5:48 presets (44 Presets + 4 User Presets)
EQ: 5 Band Equalizer (EQ filter)
BBE+: BBE, Mach 3 Bass, 3D Surround, MP Enhance
Special Effect: Reverb (9 modes)
Audio Characteristics: SNR 123 dB
- THD+N: 0.004% (24-bit, 48 kHz)
Stereo Cross-talk:-105 dB
Output: 1Vrms
Output: Impedance 0.5O
Volume: 100 levels
Battery & Power: Rechargeable Lithium Polymer, Lithium Polymer, Lithium Polymer Battery: Built-in battery
Playback time: approximately 100 hours (mp3)/51 hours (24-bit, 96 kHz, FLAC)
Charging time: approximately 3.5 hours (mit 5 V/1 A or higher Micro USB DC adapter)
Output Port: earphone jack (3.5mm)
Player: Matrix browser, Multi-favorite
System Requirement:
CPU: Pentium III 500 MHz or higher; OS Windows 8 / 7/Vista/XP/2000/ME: All functions supported
MAC OS 10.x/Linux v2.4 or higher: File transfer supported
USB port 2.0 High Speed (recommended)
This text is machine translated.
Highlights & Details
- 2.8 inch Touch LCD display with 240 x 320 pixels
- Can be extended with microSD card
- Our Supported audio formats: FLAC/APE/WAV/AIFF/ALAC/MP3/WMA/OGG
- JetEffect 5:48 presets (44 Presets + 4 User Presets)
- EQ: 5 Band Equalizer (EQ filter)
- Up to 100 hours battery life for MP3 playback
- Warranty: 24 months
- Manufacturer: Cowon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players