Cowon Plenue V MP3 player 64 GB Silver
The Cowon Plenue V is characterized by its extraordinary design - the housing becomes narrower downwards and runs to the top. This looks sporty-sleek and also has the advantage that the player lies at an angled angle on the table and that the display…
- Warranty: 24 months
- Manufacturer: Cowon
The Cowon Plenue V is characterized by its extraordinary design - the housing becomes narrower downwards and runs to the top. This looks sporty-sleek and also has the advantage that the player lies at an angled angle on the table and that the display…
- Warranty: 24 months
- Manufacturer: Cowon
Technical data
Memory capacity | 64 GB |
---|---|
Colour | Silver |
Playback of | FLAC , WAV , AIFF , ALAC , APE , MP3 , WMA , Ogg |
Interfaces (output) | Headphone jack (3.5 mm) |
Max. battery life | 41 h |
Power supply (LOV) | rechargeable |
Width | 53 mm |
Height | 93 mm |
Depth | 17 mm |
Weight | 100 g |
Dim | (W x H x D) 53 x 93 x 17 mm |
---|---|
Product type | MP3 player |
COWON Plenue V 64 GB portable High Definition Player
The Cowon Plenue V is characterized by its extraordinary design - the housing becomes narrower downwards and runs to the top. This looks sporty-sleek and also has the advantage that the player lies at an angled angle on the table and that the display is particularly easy to read. On the back of the player is the Plenue logo with LED background, which also serves as an on/off button - a practical and esthetic detail.
The music player plays back a 24 bit/192 kHz high-resolution sound with clear vocals and detailed pure music playback. The Plenue V is equipped with a Cirrus Logic's CS43131 DAC, which reliably plays back a high-resolution sound true to original without interference and loss. Cowon's sophisticated JetEffect 5 sound technology allows many settings, so the sound can be tuned to your own taste. With the five digital filters (Fast/Low-latency, Fast/Phase comp, Slow/Low-latency, Slow/Phase comp, Non-oversampling) another fine-tuning of the playback is possible. With these filters, you can further enhance the sound of the Plenue V, regardless of what type of headphones you are using.
The touch-screen display enables a simple use and shows album covers clearly. Thanks to the buttons on the side of the device, one-handed operation is also possible without visual contact. The internal memory of 64 GB offers enough space for storing high-resolution music and, if necessary, the memory can be extended with microSD cards. The Cowon Plenue V is an uncomplicated music player with an impeccable sound quality and a certain extra in design.
This text is machine translated.
Highlights & Details
- Portable high-definition player
- Up to 41 hours battery life
- 64 GB built-in memory
- 2.8" (7.1 cm) touchscreen display (240 x 320)
Facts
- Portable high-definition player
- Up to 41 hours battery life
- Lower-narrower casing made of high-quality metal that runs toward the tip
- 64 GB built-in memory
- Memory can be extended with microSD cards
- 2.8" (7.1 cm) touchscreen display (240 x 320)
- Buttons: Power, Play/Pause, Vol+, Vol-, FF, REW
- Supported audio formats: FLAC / WAV /AIFF/ ALAC / APE / MP3 / WMA / OGG
- Audio codecs: FLAC, WAV, AIFF, ALAC: ~24bit/192kHz - 32bit WAV, WAV Tag Supporting
- MP3 : MPEG 1/2/2.5 Layer 3
- WMA : ~320kbps, ~48kHz
- APE : fast, normal and high compression rates (~16bit/48kHz)
- OGG : ~Q10, ~44.1kHz
- Lyrics: LDB, LRC
- JetEffect 5 sound technology:
- 5-band equalizer with 48 presets (44 presets + 4 user presets)
- BBE: For crystal clear sound quality (phase correction)
- Mach3Bass: For a deeper, stronger and musically more accurate bass frequency
- 3D Surround: Three-dimensional sound with more space
- MP Enhance: Technique to compensate for lost song segments
- Reverb: For a particularly realistic sound.
Delivery
- COWON Plenue V.
- USB cable
- Quick start guide (De, fr, IT, en, SP...).
- Warranty: 24 months
- Manufacturer: Cowon
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players