CRC 30030-AA Pipe cleaner

  • Item no.: 1437158
  • Manufacturer no.: 30030-AA
  • EAN: 5412386006982

Water-based cleaning solution of soda, surfactants and complex formers. Strongly alkaline. Removes even stubborn dirt and makes the pipe-free. Ideal also for preventing pipe obstructions.

  • Warranty: 24 months
  • Manufacturer: CRC
  • Item no.: 1437158
  • Manufacturer no.: 30030-AA
  • EAN: 5412386006982

Water-based cleaning solution of soda, surfactants and complex formers. Strongly alkaline. Removes even stubborn dirt and makes the pipe-free. Ideal also for preventing pipe obstructions.

  • Warranty: 24 months
  • Manufacturer: CRC

Hazard Statement

cz.actum.core.entity.product.ProductImage@55709d12[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 314: Causes severe skin burns and eye damage. (H 314)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 310: Contact Poison Control Center or seek medical advice immediately. (P 310)
  • P 405: Keep locked up. (P 405)
  • P 501B: Dispose of contents/container at a recycling center (P 501B)

Hazard Statement

cz.actum.core.entity.product.ProductImage@55709d12[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category Pipe & Drain Cleaners