CRC Adhesive lubricant 32347-AB 500 ml

  • Item no.: 1498168
  • Manufacturer no.: 32347-AB
  • EAN: 5412386057991

HIGH-SPEED CHAIN OIL is the universal adhesive lubricant for chains of all kinds. Due to the strong adhesion, the special lubricant even in chains with high rotation speed is not closed down and is especially water proof. HIGH-SPEED CHAIN OIL can cre…

  • Warranty: 24 months
  • Manufacturer: CRC
  • Item no.: 1498168
  • Manufacturer no.: 32347-AB
  • EAN: 5412386057991

HIGH-SPEED CHAIN OIL is the universal adhesive lubricant for chains of all kinds. Due to the strong adhesion, the special lubricant even in chains with high rotation speed is not closed down and is especially water proof. HIGH-SPEED CHAIN OIL can cre…

  • Warranty: 24 months
  • Manufacturer: CRC
EUH statements/EUH phrases EUH 208
Content 500 ml
Heat resistance -20 to +180 °C
Product type Chain spray lubricant

Technical data

EUH statements/EUH phrases EUH 208
Content 500 ml
Heat resistance -20 to +180 °C
Product type Chain spray lubricant

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@54031075[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@1338c55[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 315: Causes skin irritation. (H 315)
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501B: Dispose of contents/container at a recycling center (P 501B)

Hazard Statement

cz.actum.core.entity.product.ProductImage@54031075[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@1338c55[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease