CRC Graffiti Remover 20485-AA 5 l

  • Item no.: 889810
  • Manufacturer no.: 20485-AA
  • EAN: 5412386005138

Powerful, water-based and ready-to-use spray cleaner for removal of graffiti, ball-point pen and ink marks on metal, stone, tiles, etc. Also for sensitive surfaces. Penetrates into the porous materials. Can be used even on vertical surfaces.This text…

  • Warranty: 24 months
  • Manufacturer: CRC
  • Item no.: 889810
  • Manufacturer no.: 20485-AA
  • EAN: 5412386005138

Powerful, water-based and ready-to-use spray cleaner for removal of graffiti, ball-point pen and ink marks on metal, stone, tiles, etc. Also for sensitive surfaces. Penetrates into the porous materials. Can be used even on vertical surfaces.This text…

  • Warranty: 24 months
  • Manufacturer: CRC

Hazard Statement

cz.actum.core.entity.product.ProductImage@5708e756[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 319: Causes serious eye irritation. (H 319)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 337+313: If eye irritation persists: seek medical advice. (P 337+313)
  • P 501B: Dispose of contents/container at a recycling center (P 501B)

Hazard Statement

cz.actum.core.entity.product.ProductImage@5708e756[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Cleaning & Degreasing