Cre-sound LPT1030AS-HL-05-5.2-10-R-1 Mini loudspeaker Noise emission: 75 dB Voltage: 5 V Continuous acoustic signal 1 p

  • Item no.: 1559947
  • Manufacturer no.: LPT1030AS-HL-05-5.2-10-R-1
  • EAN: 2050004841770

SMT SIGNALGEBER 75DB/10CM

  • Item no.: 1559947
  • Manufacturer no.: LPT1030AS-HL-05-5.2-10-R-1
  • EAN: 2050004841770

SMT SIGNALGEBER 75DB/10CM

Content 1 pc(s)
(Ø) 10.30 mm
Height 3.00 mm
Connection SMD
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type LPT1030AS-HL-05-5.2-10-R-1
Noise emission 75 dB
Resonance 5.2 kHz
Voltage 5 V
Product type Mini loudspeaker

Technical data

Content 1 pc(s)
(Ø) 10.30 mm
Height 3.00 mm
Connection SMD
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type LPT1030AS-HL-05-5.2-10-R-1
Noise emission 75 dB
Resonance 5.2 kHz

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers