Cre-sound LPT1325S-HL-05-4.1-15-R-1 SMD sounder Noise emission: 85 dB Voltage: 5 V Continuous acoustic signal 1 pc(s)

  • Item no.: 1559950
  • Manufacturer no.: LPT1325S-HL-05-4.1-15-R-1
  • EAN: 2050004841800

Cre-sound LPT1325S-HL-05-4.1-15-R-1

  • Item no.: 1559950
  • Manufacturer no.: LPT1325S-HL-05-4.1-15-R-1
  • EAN: 2050004841800

Cre-sound LPT1325S-HL-05-4.1-15-R-1

Content 1 pc(s)
Height 2.50 mm
Length 13.00 mm
Width 13.00 mm
Connection SMD
Fastening method PCB
Type Square
Sound signal type Continuous acoustic signal
Type LPT1325S-HL-05-4.1-15-R-1
Noise emission 85 dB
Resonance 4.1 kHz
Voltage 5 V
Product type SMD sounder

Technical data

Content 1 pc(s)
Height 2.50 mm
Length 13.00 mm
Width 13.00 mm
Connection SMD
Fastening method PCB
Type Square
Sound signal type Continuous acoustic signal
Type LPT1325S-HL-05-4.1-15-R-1
Noise emission 85 dB

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers