Creative Muvo 2c Bluetooth speaker Aux, Handsfree, SD, spray-proof Turquoise
Palm Large Waterproof Bluetooth ® speaker with built-in MP3 PlayerThanks to its water-resistant outer casing you can with the palm of your hand and large MUVO2c from Creative your epic sounds on your adventures. Its battery runtime of 6 hours and its…
- Warranty: 24 months
- Manufacturer: Creative
Palm Large Waterproof Bluetooth ® speaker with built-in MP3 PlayerThanks to its water-resistant outer casing you can with the palm of your hand and large MUVO2c from Creative your epic sounds on your adventures. Its battery runtime of 6 hours and its…
- Warranty: 24 months
- Manufacturer: Creative
Technical data
Features | Aux , Handsfree , SD , spray-proof |
---|---|
Interfaces (input) | Audio stereo (3.5 mm jack) , Bluetooth , microSD |
Transfer type | Bluetooth® , Corded |
Dim | (W x H x D) 93 x 67 x 38 mm |
Max. range | 10 m |
Colour | Turquoise |
Max. battery life | 6 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 23 g |
Width | 93 mm |
---|---|
Height | 67 mm |
Depth | 38 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Creative Muvo2c
Palm Large Waterproof Bluetooth ® speaker with built-in MP3 Player
Thanks to its water-resistant outer casing you can with the palm of your hand and large MUVO2c from Creative your epic sounds on your adventures. Its battery runtime of 6 hours and its handy size let you on the hunt for thrill powerful music playback. The connection with the MUVO2c is very easy. Connect it easily via a variety of input sources with Bluetooth connectivity. In addition, you can wirelessly connect two MUVO-2c-loudspeaker and thus a wider stereo experience and comprehensive sound performance.
Epic playlist for your next adventure
Create a epic playlist on your adventures spurred. The MUVO2c is in terms of water and dust tightness IP66-certified. Splash Pool parties so there is no danger for him, in case. And even if you're not in the terrain, your spontaneity affected by dust.
Your music with you wherever you go
With its modest weight of 160 g falls thee MUVO2c does not guarantee for the load. Thanks to its lightness and portability, you can easily take it to all your adventures.
Great sound, small format
The MUVO2c has an oversized passive radiator, which provides for great bass. In the face of internal co-ordinated vollbereichslautsprechertreibers you can rely that this refined speaker delivers rich, penetrating sound, wherever you shall come to pass.
The party goes on
With an integrated 650-m Ah-Lithium-ion battery you can 6 hours* continuous music playback. And even if the battery is empty, the party can go on. You must do this via the Micro-USB cable to charge.
Music with wider sound days in stereo, together with other enjoy
This product is a true sound wonder. The mighty MUVO2c is equipped with wireless link stereo technology, which enables you, two MUVO-2c speaker** are to be connected to one another. Enjoy together with your friends the extensive sound that the two compact speaker.
There are thousands of songs without smart device.
Your smart devices do not have enough storage space? The MUVO2c comes with a built-in MP3-player, with which you can upload songs on a microSD card, without the memory of your smart devices to claim. Thanks to support high-quality audio formats, such as FLAC and WAV, WMA and MP3***, are all your hearing at wish parables safely covered.
Also acts as a hands-free device
While your smartphone is connected via Bluetooth, acts of the MUVO2c as a hands-free device with which you can switch between your calls and the music playback. Thus you missed a call again!
Your Sound according to one's own wishes
Your USB audio connection surprised you may have better sound than you think. Connect the MUVO2c via the USB port and hire your horerfahrung with the Sound Blaster Control Panel a personal touch. With access to a wide range of tuning parameters, you can adjust your audio profiles as desired.
For more versatility is the MUVO2c also a microSD card reader, your music, videos or personal data between your PC and a memory card**** move.
This text is machine translated.
Highlights & Details
- Wireless Bluetooth ® music streaming from your smartphone/tablet
- IP66 splash-proof
- Reads MicroSD cards up to 32 GB
- AUX-In for connection of music players without Bluetooth ®
- Two Muvo2c speaker can be connected wirelessly connect to a stereo pair
- Freisperchfunktion for phone calls
Delivery
- Creative Muvo 2x
- Micro USB cable
- Quick start guide.
- Warranty: 24 months
- Manufacturer: Creative
Comments
* The actual battery life depends on above, settings and environmental conditions.** Only available if your audio source is connected via Bluetooth.
*** Supports MP3 and WMA up to 320 kb/s. Does not support WMA Pro/lossless.
**** This setting only works when the speaker is switched off.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers