Crimping pliers CRIMPFOX 6H 1212046 Phoenix Contact

  • Item no.: 468268
  • Manufacturer no.: 1212046
  • EAN: 4046356455749

Crimping pliers for wire-end sleeves according to DIN 46228, 0.14 to 6 mm², Automatic lock can be unlocked, lateral entry

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Squeezer
Manufacturer part # 1212046
Range of use Ferrules
Crimp area 0.14 up to 6 mm²
Crimp area (min.) 0.14 mm²
Crimp area (max.) 6 mm²
Crimp area AWG (min.) 25
Crimp area AWG (max.) 10
Length 175 mm
Weight 445 g

Technical data

Category Squeezer
Manufacturer part # 1212046
Range of use Ferrules
Crimp area 0.14 up to 6 mm²
Crimp area (min.) 0.14 mm²
Crimp area (max.) 6 mm²
Crimp area AWG (min.) 25
Crimp area AWG (max.) 10
Length 175 mm
Weight 445 g

See and discover other items from category Crimping Tools