Crosscall CORE T4 LTE/4G, WiFi 32 GB Black Android 20.3 cm (8 inch) 1.8 GHz Qualcomm® Snapdragon Android™ 9.0 1280 x 800

  • Item no.: 2273097
  • Manufacturer no.: COT4.TAB.OPM
  • EAN: 3700764711057

YOUR MOBILE OFFICEYou probably never thought you could take your desk with you wherever you go. The Tablet CORE-T4 makes it possible.Whether in industry, construction or catering, the Tablet CORE-T4 proves its performance, durability and watertightne…

  • Item no.: 2273097
  • Manufacturer no.: COT4.TAB.OPM
  • EAN: 3700764711057

YOUR MOBILE OFFICEYou probably never thought you could take your desk with you wherever you go. The Tablet CORE-T4 makes it possible.Whether in industry, construction or catering, the Tablet CORE-T4 proves its performance, durability and watertightne…

  • NFC: Yes, payment function
Product type Android
Type CORE T4
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display properties In-plane switching
Display resolution 1280 x 800 p
Display resolution mode WXGA
Display format 16:10
CPU Qualcomm® Snapdragon™ 450
CPU series Qualcomm® Snapdragon
Processor/type 450
Processor cores (No.) 8 x
CPU speed 1.8 GHz
RAM
3 GB
Memory capacity 32 GB
Memory card slots microSD card (up to 512 GB)
Resolution of built-in camera 13 MP
Front camera resolution 5 MP
Operating system (Version) Android™ 9.0
Features GPS , Glonass , OTG compatible
Mobile internet LTE/4G , WiFi
Bluetooth 4.1
NFC (Near field communication) Yes
Built-in Glonass Yes
Built-in GPS Yes
Phone function Yes
SIM card type Nano SIM
SIM card type
Dual SIM
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
US DoD Military Standards MIL-STD-810G
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Colour Black
Width 135 mm
Height 225 mm
Depth 14 mm
Weight 610 g
Rechargeable battery technology LiPo
Battery capacity 7000 mAh

Technical data

  • NFC: Yes, payment function
Product type Android
Type CORE T4
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display properties In-plane switching
Display resolution 1280 x 800 p
Display resolution mode WXGA
Display format 16:10
CPU Qualcomm® Snapdragon™ 450
CPU series Qualcomm® Snapdragon

Frequently bought together

Similar products

See and discover other items from category Tablets