Crosscall Core X3 Outdoor smartphobe 16 GB 5 inch (12.7 cm) Hybrid slot Android™ 8.1 Oreo Black

  • Item no.: 1884887
  • Manufacturer no.: CRCOREX3-B
  • EAN: 3700764705971

The Core-X3 is a concentrate of cross-call know-how and becomes more and more powerful. It is designed to accompany you in all outdoor sports or professional activities. It is a true ally of your outdoor activities, which can have no rain, snow, wind…

  • Item no.: 1884887
  • Manufacturer no.: CRCOREX3-B
  • EAN: 3700764705971

The Core-X3 is a concentrate of cross-call know-how and becomes more and more powerful. It is designed to accompany you in all outdoor sports or professional activities. It is a true ally of your outdoor activities, which can have no rain, snow, wind…

Operating system (Version) Android™ 8.1 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.4 GHz
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 1200 x 720 p
Display resolution mode HD
Resolution of built-in camera 8 MP
Front camera resolution 5 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 128 GB)
RAM
2 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 900 MHz , 2100 MHz , 1800 MHz
LTE frequency 700 MHz , 800 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz
Features Gorilla Glass 3
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
Wi-Fi Yes
Width 79 mm
Height 152.5 mm
Depth 12.5 mm
Weight 213 g
Interfaces USB-C™ USB 2.0
Type Core X3
SIM card type
Hybrid slot
Battery capacity 3500 mAh
Product type Outdoor smartphobe

Technical data

Operating system (Version) Android™ 8.1 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.4 GHz
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 1200 x 720 p
Display resolution mode HD
Resolution of built-in camera 8 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones