Crown XLS 1502 PA amplifier RMS power per channel (at 4 Ohm): 525 W
The Crown XLS 1502 is a digital PA amplifier with 2 x 350 Watt at 4 Ohm. It offers a neutral sound, an excellent dynamics and enormous headroom. Thanks to modern Class-D technology, the amplifier is very light. The low weight (3.9 kg) the benefit of …
The Crown XLS 1502 is a digital PA amplifier with 2 x 350 Watt at 4 Ohm. It offers a neutral sound, an excellent dynamics and enormous headroom. Thanks to modern Class-D technology, the amplifier is very light. The low weight (3.9 kg) the benefit of …
CROWN XLS 1502 PA power amplifier
The Crown XLS 1502 is a digital PA amplifier with 2 x 350 Watt at 4 Ohm. It offers a neutral sound, an excellent dynamics and enormous headroom. Thanks to modern Class-D technology, the amplifier is very light. The low weight (3.9 kg) the benefit of all their systems often transport. The Crown XLS 1502 is equipped with the exclusive drive core chip. It provides for maximum power yield and works at the same time energy-saving. The sleep mode and external power trigger also save power and thus costs. The amplifier can be used with 2, 4 or 8 Ohm and mono-bridged with 4 or 8 ohms. The fan is temperature-controlled and is barely audible. This is the Crown XLS 1502 also for acoustically sensitive installations, such as in the home cinema or in churches are well suited. Further facilities include high and low-pass filter each channel, limiter to protect the loudspeaker, "Lock Out Mode" against misuse, as well as extensive protective circuits for the permanent and safe operation. The Crown XLS 1502 is the ideal amplifier for PA systems, small clubs, discos, in AV range, theater or home theater, churches, schools, town halls and multi-purpose halls.
This text is machine translated.
Highlights & Details
- PA amplifier with 2 x 525W for 4ohm
- Neutral sound, excellent dynamics, enormous headroom.
- Low weight of 3.9 kg
Facts
- High energy efficiency saves power
- The enormous headroom ensures an undistorted and neutral sound
- A limiter in each channel protects the amplifiers and the loudspeakers against peak levels
- Protective circuits guarantee reliable operation safety in the event of overload, overheating or short circuit
- Easy to transport by very low weight.
Comments
Customer reviews
Similar products
See and discover other items from category PA Amplification