CSL Computer CSL Narrow Box Ultra HD Compact Mini PC N3450 (4 x 1.1 GHz / max. 2.2 GHz) 4 GB RAM 32 GB eMMC
The Csl Narrow Box Ultra HD compact/Win 10 Home is completely in the tradition of our most popular mini-PC-series and delivers great digital entertainment in ultra-compact design! With this mini-PC, you can 4K streaming videos, play online games, sur…
- Warranty: 24 months
- Manufacturer: CSL Computer
The Csl Narrow Box Ultra HD compact/Win 10 Home is completely in the tradition of our most popular mini-PC-series and delivers great digital entertainment in ultra-compact design! With this mini-PC, you can 4K streaming videos, play online games, sur…
- Warranty: 24 months
- Manufacturer: CSL Computer
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Celeron® |
Processor/type | N3450 |
Processor generation | Apollo Lake |
Processor cores (No.) | 4 x |
CPU speed | 1.1 GHz |
Turbo frequency (max.) | 2.2 GHz |
CPU cache | 2 MB |
RAM | 4 GB |
RAM type | DDR3 RAM |
Graphics card type | Intel HD Graphics |
---|---|
Graphics card type | 500 |
Hard drive capacity (total) | 32 GB |
Hard drive 1 type | eMMC |
Hard drive | 32 GB |
Hard drive 1 connection | SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Interfaces | USB 3.2 Gen 2 (USB 3.1) , HDMI™ , Card reader , Headphone input , Bluetooth , M.2 , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n/a/ac , Audio stereo (3.5 mm jack) , VGA |
Supported memory cards | SD , SDHC , SDXC |
Width | 121 mm |
Height | 26 mm |
Depth | 121 mm |
Weight | 300 g |
Software included | BullGuard Internet Security (including 90 days updates) |
Operating system (Version) | Windows® 10 Home |
CPU | Intel® Celeron® processor 2.20 GHz N3450 (up to 2MB Intel® cache) |
Case | Mini-PC |
No. of USB 3.1 | 3 x |
Motherboard | Mini-PC Mainboard, SoC |
CSL Narrow Box compact mini-PC Celeron 32 GB Windows 10 Home
The Csl Narrow Box Ultra HD compact/Win 10 Home is completely in the tradition of our most popular mini-PC-series and delivers great digital entertainment in ultra-compact design! With this mini-PC, you can 4K streaming videos, play online games, surf the web, and all common office applications comfortably.
Your absolutely silent operation, high performance hardware for first-class multimedia performance as well as the comprehensive interfaces with expansion possibilities make the narrow Box Ultra HD compact to a media center of the extra class!
The heart of the narrow Box Ultra HD Compact is an Intel ® N3450 Quad Core Processor from the Apollo Lake generation with speeds of up to 2200 MHz burst. This processor is optimized for the requirements of current applications. Its improved computing power guarantees a liquid workflow and delay-free navigation.
The combination with 4GB RAM provides in the narrow box UHD compact for a significantly increased workload performance in comparison to previous models and considerably improved multimedia performance.
A major advantage of this mini-PC is the possibility of storage enhancement per SSD into M.2 2242-design. Thus, the internal 32 GB eMMC memory significantly enlarged. Furthermore, the built-in card reader by using an optional SD/SDHC/SDXC card an additional possibility for extending the memory.
The integrated Intel ® HD graphics card 500 with H.265/HEVC/VP9 Hardware Acceleration provides for an optimized playback of high-resolution Ultra HD 4K content via the HDMI 1.4 port to a TV, monitor or projector can be output. If you have a sound system with HDMI connection option, you can store your music collection or your favorite series with 5.1 surround sound. In addition, you can use the VGA (D-Sub) connection also a second monitor and connect to your desktop interface to enlarge.
The extensive connections and interfaces of the small narrow box open up you all the possibilities of a full-fledged desktop system. By dual-band WLAN 802.11ac can be used both the 2.4 GHz and the faster 5 GHZ frequency band for your Wi-fi network use (compatible wifi router required). Your wireless accessories and input devices, you can use the sturdy Bluetooth ® 4.2 connection link-up. For your peripheral devices are 3 × USB 3.1 ports.
The Narrow Box Ultra HD compact/Win 10 Home offers a better performance than the previous generation, extensive connections and can be very easily by M.2 2242 SSD expand!
This text is machine translated.
Highlights & Details
- CPU: Intel® Celeron® N3450 (4 x 1.1 GHz / max. 2.2 GHz)
- RAM: 4 GB RAM
- Memory size: 32 GB eMMC
- Graphics card: Intel HD Graphics 500
- Windows® 10 Home
Facts
- Mini-PC mainboard, SoC, 3 × USB 3.1, HDMI 1.4 output (Audio/Video), SD card reader (SDXC/SDHC, max. 512 GB), 1x headphone-out, 1 × 2 2242 SATA
- 10/100/1000 MBit/s Gigabit Ethernet LAN
- 433 MBit/s Wireless LAN, Intel® AC 3165, 802.11a/b/g/n/ac WIFI, 2.4 GHz and 5 GHz Dual Band, Bluetooth 4.2
- Integrated OnBoard 5.1 Controller, HD audio, 5.1 via HDMI, stereo via jack output
- Mini PC case, black, 121×121×26 mm, with base, including VESA bracket
- Passive CPU-cooler, silent
- Operating system: Windows ® 10 Home
Delivery
- CSL Mini PC
- 2m HDMI cable
- 12V, 2A power supply
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs