CSL Computer Narrow Box Ultra HD Compact Mini PC Intel Celeron N4100 (4 x 1.1 GHz / max. 2.4 GHz) 4 GB RAM 64 GB eMMC
The CSL Narrow Box Ultra HD Compact v3 / Win 10 is the tradition of our popular mini PC series and delivers large digital 4K entertainment in an ultra-compact design! With this mini-PC you can stream 4K videos, play online games, surf in the network …
- Warranty: 24 months
- Manufacturer: CSL Computer
The CSL Narrow Box Ultra HD Compact v3 / Win 10 is the tradition of our popular mini PC series and delivers large digital 4K entertainment in an ultra-compact design! With this mini-PC you can stream 4K videos, play online games, surf in the network …
- Warranty: 24 months
- Manufacturer: CSL Computer
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Celeron® |
Processor/type | Celeron N4100 |
Processor generation | Gemini Lake |
Processor cores (No.) | 4 x |
CPU speed | 1.1 GHz |
Turbo frequency (max.) | 2.4 GHz |
CPU cache | 4 MB |
RAM | 4 GB |
RAM type | DDR4 RAM |
No. of graphics cards | 1 |
---|---|
Graphics card type | Intel HD Graphics |
Graphics card type | 600 |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Hard drive capacity (total) | 64 GB |
Hard drive 1 type | eMMC |
Hard drive | 64 GB |
Hard drive 1 connection | eMMC |
Drive | w/o hard drive |
Bluetooth | 4.2 |
Mobile internet | WiFi |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 3 x |
No. of VGA ports | 1 x |
Supported memory cards | microSD |
Colour | Black |
Software included | BullGuard Internet Security (including 90 days of updates). |
Operating system (Version) | Microsoft Windows® 10 |
CPU | Intel® Celeron® N4100 (up to 2.60 GHz) |
CSL Narrow Box Ultra HD Compact / Win 10
The CSL Narrow Box Ultra HD Compact v3 / Win 10 is the tradition of our popular mini PC series and delivers large digital 4K entertainment in an ultra-compact design! With this mini-PC you can stream 4K videos, play online games, surf in the network and use all common Office applications comfortably. Its absolutely silent operation, powerful hardware for first-class multimedia performance as well as the extensive interfaces with expansion options for an SSD in M.2 2242 design make the Narrow Box Ultra HD Compact a media center of the extra class!
This text is machine translated.
Highlights & Details
- CPU: Intel® Celeron® Celeron N4100 (4 x 1.1 GHz / max. 2.4 GHz)
- RAM: 4 GB RAM
- Memory size: 64 GB eMMC
- Graphics card: Intel HD Graphics 600
- Microsoft Windows® 10
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs