CSL Computer Speed N70160 Desktop PC Intel® Core™ i5 i5-8500 8 GB 500 GB SSD Intel UHD Graphics 630 w/o OS
The CSL Speed Desktop PC is a powerful PC system for price-conscious users. With his current 8. Generation Intel Coffee-lake processor technology, memory in the DDR4-form factor and fast SSD at maximum speed it offers an extremely future-proof basis …
- Warranty: 24 months
- Manufacturer: CSL Computer
The CSL Speed Desktop PC is a powerful PC system for price-conscious users. With his current 8. Generation Intel Coffee-lake processor technology, memory in the DDR4-form factor and fast SSD at maximum speed it offers an extremely future-proof basis …
- Warranty: 24 months
- Manufacturer: CSL Computer
Technical data
CPU | Intel® Core™ i5-8500 processor (up to 4.10 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache) |
---|---|
CPU series | Intel® Core™ i5 |
Processor/type | i5-8500 |
Processor generation | 8th Gen (Coffee Lake) |
Processor cores (No.) | 6 x |
CPU speed | 3 GHz |
Turbo frequency (max.) | 4.1 GHz |
CPU cache | 9 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
---|---|
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
SSD size (total) | 500 GB |
SSD 1 type | SSD |
SSD | 500 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 2 x |
No. of USB 2.0 ports | 4 x |
Features | Built-in SSD |
No. of VGA ports | 1 x |
Interfaces | Audio line in , Audio line out , HD Audio , HDMI™ , Card reader , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.2 Gen 2 (USB 3.1) , VGA |
Supported memory cards | microSD , microSDHC , microSDXC , SD , SDHC , SDXC |
Colour | Black |
Product type | Desktop PC |
Operating system (Version) | w/o OS |
Bluetooth | No |
No. of PSUs | 1 |
No. of USB 3.1 | 2 x |
Chipset | Intel® H310 |
Smart Card reader | No |
Documents & Downloads
CSL Computer Speed N70160 Desktop PC
The CSL Speed Desktop PC is a powerful PC system for price-conscious users. With his current 8. Generation Intel Coffee-lake processor technology, memory in the DDR4-form factor and fast SSD at maximum speed it offers an extremely future-proof basis for your IT-requirements. At the heart of the system is the latest Intel® Core™ 8 processors. Generation that can handle advanced multithreading for multiple parallel threads. The DDR4 main memory together with the fast SSD offers accelerated file and program access as well as short loading times of larger project files and media archives. The implemented Intel® HD graphics unit masters the DirectX® 12 standard and can display videos in the high-resolution Ultra HD 4K absolutely smoothly.
The CSL-casing in the brushed stainless steel look possesses 2 x USB 2.0 connections in the front plate, microphone and head-higher connection and an integrated SD and micro-SD card reader.
There are also 2 additional USB 3.1 ports on the housing side.
This powerful system was rounded off by an efficient and quiet power supply and a silent CPU cooler.
This text is machine translated.
Highlights & Details
- Intel® Core™ i5-8500 processor (up to 4.10 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
- 500 GB SSD / 8 GB DDR4 RAM RAM
- ASUS PRIME H310M-E socket 1151 Mainoard
- Intel UHD Graphics 630 graphics card
- w/o OS
Facts
- Intel® Core™ i5-8500 processor (up to 4.10 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
- 8 GB DDR4-RAM main memory
- Intel UHD Graphics 630 graphics card
- Fast 500 GB SSD storage
- Operating system is not included
- Motherboard chipset: Intel® H310
- 6-in-1 card reader (microSD; microSDHC; microSDXC; SD; SDHC; SDXC)
- HD audio
- LAN (10/100/1000 Mbps)
- 1 x audio line-in
- 1 x audio line out
- 1 x HDMI™
- 1 x headphone jack (3.5 mm)
- 2 x microphone (3.5 mm jack)
- 2x PS/2
- 1x RJ45
- 4 x USB 2.0
- 2 x USB 3.1
- 1x VGA
Delivery
- CSL Computer Speed N70160 Desktop PC
- Power supply unit
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Desktop Computers