CSL Computer Speed N70180 Desktop PC Intel® Core™ i5 i5-8500 8 GB 500 GB SSD Intel UHD Graphics 630 w/o OS
Technical data
CPU | Intel® Core™ i5-8500 processor (up to 4.10 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache) |
---|---|
CPU series | Intel® Core™ i5 |
Processor/type | i5-8500 |
Processor generation | 8th Gen (Coffee Lake) |
Processor cores (No.) | 6 x |
CPU speed | 3 GHz |
Turbo frequency (max.) | 4.1 GHz |
CPU cache | 9 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
---|---|
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
SSD size (total) | 500 GB |
SSD 1 type | SSD |
SSD | 500 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 2 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.1 (1st gen) | 4 x |
Features | Built-in SSD |
No. of VGA ports | 1 x |
Interfaces | Audio line in , Audio line out , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.2 (Gen 1) , VGA |
Colour | Black |
Product type | Desktop PC |
Operating system (Version) | w/o OS |
CSL Computer Speed N70180 Desktop PC
Highlights & Details
- Intel® Core™ i5-8500 processor (up to 4.10 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
- 500 GB SSD / 8 GB DDR4 RAM RAM
- Intel UHD Graphics 630 graphics card
- w/o OS
Delivery
- CSL Computer Speed N70180 Desktop PC
- Power supply unit
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Desktop Computers