CSL Computer Speed N90180 Midi tower gaming PC set incl. monitor 60.5 cm (23.8 inch) EEC: A (A++ - E) Intel® Core™ i7 i7
CSL Computer Speed N90180 Midi tower gaming PC set incl. monitor 60.5 cm Black
- Warranty: 24 months
- Manufacturer: CSL Computer
CSL Computer Speed N90180 Midi tower gaming PC set incl. monitor 60.5 cm Black
- Warranty: 24 months
- Manufacturer: CSL Computer
Technical data
Monitor type | ASUS VZ249HE |
---|---|
Panel technology | IPS LED |
Response time | 5 ms |
Display (cm) | 60.5 cm |
Screen size diagonal (inches) | 23.8 inch |
Display resolution mode | Full HD |
Display properties | Colour , In-plane switching , LED backlit , TFT |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
Energy efficiency rating | A (A++ - E) |
CPU | Intel® Core™ i7-9700K processor (up to 4.90 GHz with Intel® Turbo Boost Technology 2.0, 12 MB Intel® Cache) |
---|---|
CPU series | Intel® Core™ i7 |
Processor/type | i7-9700K |
Processor generation | 9th Gen (Coffe Lake refurbished) |
Processor cores (No.) | 8 x |
CPU speed | 3.6 GHz |
Turbo frequency (max.) | 4.9 GHz |
CPU cache | 12 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
Graphics card type | Nvidia GeForce |
Graphics card type | RTX 2070 |
Graphics memory | 8 GB |
SSD size (total) | 500 GB |
SSD 1 type | SSD |
SSD | 500 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Hard drive capacity (total) | 2048 GB |
Hard drive 1 type | HDD |
Hard drive | 2 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Drive | w/o hard drive |
Keyboard layout | German, QWERTZ, Windows® |
No. of DisplayPort | 2 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 2 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 5 x |
No. of USB 3.0 ports | 1 x |
Interfaces | Audio line in , Audio line out , DisplayPort , HD Audio , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.1 , USB-C™ , Wi-Fi 802.11 b/g/n/a/ac |
Interfaces (monitor) | HDMI™ , VGA |
Colour | Black |
PSU power | 600 W |
Software included | BullGuard Internet Security (including 90-day updates) |
Product type | Midi tower gaming PC set incl. monitor |
Operating system (Version) | Windows® 10 Home |
Bluetooth | No |
Contrast ratio | 80000000 : 1 |
Display type | TFT |
No. of PSUs | 1 |
No. of USB 3.1 | 2 x |
Chipset | Intel® Z390 |
Features | Full HD , Tiltable |
Features | SSD operating system , Built-in SSD , RGB LED lighting , VR ready , Maintenance-free water cooling |
Multi-touch display | No |
Brightness | 250 cd/m² |
Smart Card reader | No |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Wall mounting option | No |
Documents & Downloads
CSL Computer Speed N90180 Desktop PC incl. ASUS VZ249HE monitor
Highlights & Details
- Display: 60.5 cm (23.8 inch) Colour, In-plane switching, LED backlit, TFT Full HD 1920 x 1080 p
- Intel® Core™ i7-9700K processor (up to 4.90 GHz with Intel® Turbo Boost Technology 2.0, 12 MB Intel® Cache)
- RAM: 16 GB DDR4 RAM 2666 MHz
- Memory:2 TB;HDD Hard disk and500 GB;SSD memory
- Graphics: Nvidia GeForce RTX 2070 8 GB
- Operating system: Windows® 10 Home
Facts
- 60.5 cm (23.8 inch) TFT color display with IPS technology and LED backlight · Display resolution 1920 x 1080 pixels (Full HD) · Intel® Core™ i7-9700K processor (up to 4.90 GHz with Intel® Turbo Boost Technology 2.0, 12 MB Intel® Cache) · 16 GB DDR4-RAM main memory · NVIDIA GeForce RTX2070 8 GB graphics card · 2 TB HDD hard disk · Fast 500 GB SSD storage · Operating System: Windows® 10 Home · 1 x audio line-in · 1 x audio line out · 2 x DisplayPort · 1 x HDMI™ · 1 x headphone jack (3.5 mm) · 2 x microphone (3.5 mm jack) · 2x PS/2 · 1x RJ45 · 2 x USB 2.0 · 5 x USB 3.0 · 2 x USB 3.1 · 1 x USB-C™
- This text is machine translated.
Delivery
- CSL Computer Speed N90180 Desktop PC
- ASUS VZ249HE monitor
- Gaming-keyboard;
- Gaming mouse
- Power supply unit
- HDMI cable 2 m
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Computer Systems (Complete)