CSL Computer Sprint N60040 Midi tower gaming PC set incl. monitor 59.9 cm (23.6 inch) EEC: A (A++ - E) AMD Ryzen 5 2400G

  • Item no.: 1947162
  • Manufacturer no.: 71190
  • EAN: 4061474067582

CSL Computer Sprint N60040 Midi tower gaming PC set incl. monitor 59.9 cm Black

  • Item no.: 1947162
  • Manufacturer no.: 71190
  • EAN: 4061474067582

CSL Computer Sprint N60040 Midi tower gaming PC set incl. monitor 59.9 cm Black

Monitor type ASUS VS247NR
Panel technology TN LED
Response time 5 ms
Display (cm) 59.9 cm
Screen size diagonal (inches) 23.6 inch
Display resolution mode Full HD
Display properties Colour , LED backlit , TFT
Display resolution 1920 x 1080 p
Display format 16:9
Energy efficiency rating
A (A++ - E)
CPU series AMD Ryzen 5
Processor/type 2400G
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 4 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
Graphics card type AMD Radeon
Graphics card type Vega 11
Graphics memory 2 GB
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive SuperMulti DVD burner
Keyboard layout German, QWERTZ, Windows®
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 3.0 ports 6 x
No. of VGA ports 1 x
Interfaces Audio line in , Audio line out , DVI , HD Audio , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 3.0 , USB 3.1 , VGA , Wi-Fi 802.11 b/g/n
Interfaces (monitor) DVI , VGA
Colour Black
Software included BullGuard Internet Security (including 90-day updates)
Product type Midi tower gaming PC set incl. monitor
Operating system (Version) Windows® 10 Home
Bluetooth No
Contrast ratio 50000000 : 1
Display type TFT
No. of PSUs 1
No. of USB 3.1 2 x
Chipset AMD® B450
Features Full HD , Tiltable
Features SSD operating system , Built-in SSD
Multi-touch display No
Brightness 250 cd/m²
Smart Card reader No
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Wall mounting option No

Technical data

Monitor type ASUS VS247NR
Panel technology TN LED
Response time 5 ms
Display (cm) 59.9 cm
Screen size diagonal (inches) 23.6 inch
Display resolution mode Full HD
Display properties Colour , LED backlit , TFT
Display resolution 1920 x 1080 p
Display format 16:9
Energy efficiency rating
A (A++ - E)

Frequently bought together

Similar products

See and discover other items from category Computer Systems (Complete)