CSL Computer Sprint N80040 Midi tower gaming PC set incl. monitor 60.5 cm (23.8 inch) EEC: A (A++ - E) AMD Ryzen 7 2700X

  • Item no.: 1947160
  • Manufacturer no.: 71183
  • EAN: 4061474067568

CSL Computer Sprint N80040 Midi tower gaming PC set incl. monitor 60.5 cm Black

  • Item no.: 1947160
  • Manufacturer no.: 71183
  • EAN: 4061474067568

CSL Computer Sprint N80040 Midi tower gaming PC set incl. monitor 60.5 cm Black

Monitor type ASUS VZ249HE
Panel technology IPS LED
Response time 5 ms
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Colour , In-plane switching , LED backlit , TFT
Display resolution 1920 x 1080 p
Display format 16:9
Energy efficiency rating
A (A++ - E)
CPU series AMD Ryzen 7
Processor/type 2700X
Processor cores (No.) 8 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 16 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
Graphics card type Nvidia GeForce
Graphics card type RTX 2060
Graphics memory 6 GB
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of DisplayPort 3 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 5 x
Interfaces Audio line in , Audio line out , DisplayPort , HD Audio , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.1 , Wi-Fi 802.11 b/g/n/a/ac
Interfaces (monitor) HDMI™ , VGA
Colour Black
PSU power 500 W
Software included BullGuard Internet Security (including 90-day updates)
Product type Midi tower gaming PC set incl. monitor
Operating system (Version) Windows® 10 Home
Bluetooth No
Contrast ratio 80000000 : 1
Display type TFT
No. of PSUs 1
No. of USB 3.1 2 x
Chipset AMD® B450
Features Full HD , Tiltable
Features SSD operating system , Built-in SSD , VR ready
Multi-touch display No
Brightness 250 cd/m²
Smart Card reader No
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Wall mounting option No

Technical data

Monitor type ASUS VZ249HE
Panel technology IPS LED
Response time 5 ms
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Colour , In-plane switching , LED backlit , TFT
Display resolution 1920 x 1080 p
Display format 16:9
Energy efficiency rating
A (A++ - E)

Frequently bought together

Similar products

See and discover other items from category Computer Systems (Complete)