CSL Computer Unity F24B-GL 60.5 cm (23.8 inch) All-in-one PC Intel® Celeron® N4100 4 GB 500 GB SSD Intel UHD Graphics 6

  • Item no.: 2304503
  • Manufacturer no.: 77619
  • EAN: 4061474103099

The All-in-One PC CSL Unity F24B-GL / 500 GB / Win 10 Prois the first choice for all, who want a clearly structured and tidy work area. In the elegant UltraSlim design with integrated 23.8" Full HD IPS-display there is a complete, absolutely silent P…

  • Item no.: 2304503
  • Manufacturer no.: 77619
  • EAN: 4061474103099

The All-in-One PC CSL Unity F24B-GL / 500 GB / Win 10 Prois the first choice for all, who want a clearly structured and tidy work area. In the elegant UltraSlim design with integrated 23.8" Full HD IPS-display there is a complete, absolutely silent P…

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Celeron® N4100, 4× 2400 MHz Intel® Burst
CPU series Intel® Celeron®
Processor/type N4100
Processor cores (No.) 4 x
CPU speed 2.4 GHz
RAM
4 GB
RAM type DDR4 RAM
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
Drive w/o hard drive , Memory card reader
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 5 x
Interfaces USB 3.2 (Gen 1) , HDMI™ , microSD , Headphone jack (3.5 mm) , Bluetooth , SATA , LAN (10/100/1000 Mbps) , Wi-Fi
Supported memory cards microSDHC , microSDXC
Colour Black
Width 542 mm
Height 390 mm
Depth 140 mm
Software included BullGuard Internet Security (including 90 days of updates)
Product type All-in-one PC
Operating system (Version) Windows® 10 Pro

Technical data

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Celeron® N4100, 4× 2400 MHz Intel® Burst
CPU series Intel® Celeron®
Processor/type N4100
Processor cores (No.) 4 x
CPU speed 2.4 GHz

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs