CSL Computer Unity F24W-GL 60.5 cm (23.8 inch) All-in-one PC Intel® Celeron® N4100 4 GB 240 GB SSD Intel UHD Graphics 6
The All-in-One PC CSL Unity F24W-GL / 240 GB / Win 10 Most of them are the first choice for all, who want a clearly structured and tidy work area. In the elegant UltraSlim design with integrated 23.8" Full HD IPS-display there is a complete, absolute…
- Warranty: 24 months
- Manufacturer: CSL Computer
The All-in-One PC CSL Unity F24W-GL / 240 GB / Win 10 Most of them are the first choice for all, who want a clearly structured and tidy work area. In the elegant UltraSlim design with integrated 23.8" Full HD IPS-display there is a complete, absolute…
- Warranty: 24 months
- Manufacturer: CSL Computer
Technical data
Display (cm) | 60.5 cm |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
CPU | Intel® Celeron® N4100, 4× 2400 MHz Intel® Burst |
CPU series | Intel® Celeron® |
Processor/type | N4100 |
Processor cores (No.) | 4 x |
CPU speed | 2.4 GHz |
RAM | 4 GB |
---|---|
RAM type | DDR4 RAM |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
Graphics card type | 600 |
SSD size (total) | 240 GB |
SSD 1 type | SSD |
SSD | 240 GB |
Drive | w/o hard drive , Memory card reader |
Bluetooth | 4.2 |
Keyboard layout | German, QWERTZ, Windows® |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 5 x |
Interfaces | USB 3.2 (Gen 1) , HDMI™ , microSD , Headphone jack (3.5 mm) , Bluetooth , SATA , LAN (10/100/1000 Mbps) , Wi-Fi |
Supported memory cards | microSDHC , microSDXC |
Colour | White |
Width | 542 mm |
Height | 390 mm |
Depth | 140 mm |
Software included | BullGuard Internet Security (including 90 days of updates) |
Product type | All-in-one PC |
Operating system (Version) | Windows® 10 Home |
CSL Unity F24W-GL / 240GB / Win 10
The All-in-One PC CSL Unity F24W-GL / 240 GB / Win 10 Most of them are the first choice for all, who want a clearly structured and tidy work area. In the elegant UltraSlim design with integrated 23.8" Full HD IPS-display there is a complete, absolutely silent PC-system. The all-in-one configuration is perfectly suitable for the home & office area - a single power cable is sufficient to put the PC into operation. Your accessories can be paired via Bluetooth® and the wireless network access is quickly set up thanks to AC WLAN.Unity is equipped with all the important connections such as HDMI, LAN and USB 3.1 ports, at which you can use additional device peripherals. We install the Windows 10 Home operating system on the 240 GB SSD for you and we also supply a wireless keyboard/mouse set.
This text is machine translated.
Highlights & Details
- Display: 60.5 cm (23.8 inch) In-plane switching Full HD 1920 x 1080 p
- CPU: Intel® Celeron® (N4100) (4 x 2.4 GHz)
- RAM: 4 GB DDR4 RAM
- Memory: 240 GB SSD
- Graphics card: Intel UHD Graphics 600
- Operating system: Windows® 10 Home
Facts
- Compact, absolutely silent All in One PC with desktop set
- for streaming 4K videos, playing online games, surfing in the network
- Intel quad-core processor with 4x 2300 MHz,
- 240GB SSD
- 4 GB RAM
- AC WLAN 433MBit, Bluetooth 4.2, SD-slot, USB 3.1
- Windows 10 Home, 64 bit
- 23.8" Full HD IPS display
Delivery
- Incl. Power supply
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs