CSL Computer Unity F27W-GLS 68.6 cm (27 inch) All-in-one PC Intel® Celeron® N4120 8 GB 512 GB SSD Intel UHD Graphics 60
CSL Computer Unity F27W-GLS All-in-one PC 68.6 cm White
- Warranty: 24 months
- Manufacturer: CSL Computer
CSL Computer Unity F27W-GLS All-in-one PC 68.6 cm White
- Warranty: 24 months
- Manufacturer: CSL Computer
CSL ComputerUnity F27W-GLS68.6 cm (27 inch) All-in-one PC
Highlights & Details
- Display: 68.6 cm (27 inch) In-plane switching, LED backlit Full HD 1920 x 1080 p
- CPU: Intel® Celeron® (N4120) (4 x 1.1 GHz)
- RAM: 8 GB DDR4 RAM
- Memory: 512 GB SSD
- Graphics card: Intel UHD Graphics 600
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs