CTC WSU 7026 RC 170260 Wireless digital weather station

  • Item no.: 1720039
  • Manufacturer no.: 170260
  • EAN: 4006160702606

Multi-functional wireless weather station
Two-piece set, comprising of base station and wireless outdoor sensor
Stand and wall mounting for base and sensor possible

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CTC
  • Item no.: 1720039
  • Manufacturer no.: 170260
  • EAN: 4006160702606

Multi-functional wireless weather station
Two-piece set, comprising of base station and wireless outdoor sensor
Stand and wall mounting for base and sensor possible

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CTC
  • Battery operation: Base: 3 x AA/Sensor: 2 x AA
Hub dimensions 188 x 138 x 32 mm
Functions Radio clock (DCF77 ) , Lunar phase , Air pressure , Frost alarm
Sensor power supply AAA battery (2x), please order separately
Station power supply AA battery (3x), please order separately
Signal type 433 MHz wireless
Clock face colour Blue
Case colour Black
Display Digital
Product type Wireless digital weather station

Technical data

  • Battery operation: Base: 3 x AA/Sensor: 2 x AA
Hub dimensions 188 x 138 x 32 mm
Functions Radio clock (DCF77 ) , Lunar phase , Air pressure , Frost alarm
Sensor power supply AAA battery (2x), please order separately
Station power supply AA battery (3x), please order separately
Signal type 433 MHz wireless
Clock face colour Blue
Case colour Black
Display Digital
Product type Wireless digital weather station

Frequently bought together

Similar products

See and discover other items from category Weather stations