CTE VRLA charger 4C12030 12 V Charging current (max.) 3 A

  • Item no.: 1008700
  • Manufacturer no.: CTE4C12030
  • EAN: 2050001864130

Reliable lead-acid battery charger with numerous safety mechanisms in order to charge the battery safely and securely

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CTE
  • Item no.: 1008700
  • Manufacturer no.: CTE4C12030
  • EAN: 2050001864130

Reliable lead-acid battery charger with numerous safety mechanisms in order to charge the battery safely and securely

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CTE
Matching rechargeable battery SLA , Lead-acid , Lead acid membrane
Suitable for lead-type rechargeables 12 V
Recommended battery capacity (min.) 15 Ah
Recommended battery capacity (max.) 30 Ah
Charging slots 1
Operating voltage 100 - 240 V
Charging current (max.) 3 A
Charging current at 12 V 3 A
Charge Voltage 13.8 V
Length 140 mm
Width 76 mm
Height 44 mm
Weight 550 g
Product type VRLA charger

Technical data

Matching rechargeable battery SLA , Lead-acid , Lead acid membrane
Suitable for lead-type rechargeables 12 V
Recommended battery capacity (min.) 15 Ah
Recommended battery capacity (max.) 30 Ah
Charging slots 1
Operating voltage 100 - 240 V
Charging current (max.) 3 A
Charging current at 12 V 3 A
Charge Voltage 13.8 V
Length 140 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Lead Acid Battery Chargers