Cyrus CM8 Solid Outdoor mobile phone Black
CM 8 SolidThe CM 8 solid persevering and "tough" fulfils more than all the characteristics of an outdoor mobile phones, which one would expect in the entry area.IP68 certified, waterproof, dust-proof, shock resistant, camera, FM radio, MP3 player, in…
- Warranty: 24 months
- Manufacturer: Cyrus
CM 8 SolidThe CM 8 solid persevering and "tough" fulfils more than all the characteristics of an outdoor mobile phones, which one would expect in the entry area.IP68 certified, waterproof, dust-proof, shock resistant, camera, FM radio, MP3 player, in…
- Warranty: 24 months
- Manufacturer: Cyrus
Technical data
Model | CM 8 Solid |
---|---|
Screen size diagonal (inches) | 2.2 inch |
Built-in camera | Yes |
Resolution of built-in camera | 1.3 MP |
Memory size | 1 GB |
Memory card slots | microSD card (up to 32 GB) |
Bluetooth | Yes |
Bluetooth | 3.0 |
Data transfer | GPRS , EDGE , HSUPA 5,76 MBit/s , HSDPA 21,6 MBit/s |
Wi-Fi | Yes |
Max. talk time | 15 h |
---|---|
Standby max. | 700 h |
Dim | (W x H x D) 52 x 122 x 21 mm |
Colour | Black |
Weight | 140 g |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 1900 MHz , 2100 MHz |
Contract | None |
Rechargeable battery technology | Li-ion |
Display (cm) | 5.6 cm |
Depth | 21 mm |
Height | 122 mm |
Width | 52 mm |
DLNA | No |
Built-in GPS | No |
Built-in Glonass | No |
Hybrid SIM slot | No |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB |
Features | IP68 , MIL-STD-810G , Waterproof , Dustproof , Shockproof |
GSM standard | GSM/2G , UMTS/3G |
NFC (Near field communication) | No |
Battery capacity | 1700 mAh |
SIM card type | Mini SIM , Mini SIM |
Product type | Outdoor mobile phone |
Documents & Downloads
Cyrus CM 8 Solid Dual SIM outdoor mobile phone
CM 8 Solid
The CM 8 solid persevering and "tough" fulfils more than all the characteristics of an outdoor mobile phones, which one would expect in the entry area.
IP68 certified, waterproof, dust-proof, shock resistant, camera, FM radio, MP3 player, internet access, full-fledged torch and a high battery run time (1700 mAh) are only some of the features that this outdoor mobile phone.
Waterproof
Your Cyrus outdoor mobile phone holds a dive up to 1 m depth permanent. Against Rain, running water, snow, water vapor or other water-related influences is your cyrus outdoor mobile phone, of course, protected.
For protection against dust and dirt
Strong Verunreinigunen by dirt or mud, as well as strong dust penetration to your cyrus outdoor mobile phone will do it no harm. With the IP68 standard, no dirt gets into the inside of the housing. Much more, you can use the dirt under running water to clean.
Shockproof
Your Cyrus outdoor mobile phone is designed for a fall from a height of 2m stossfeset. A fall from this height, the electronics and technology do not harm. The specially shaped plastic housing directs the kinetic energy.
This text is machine translated.
Highlights & Details
- 5.6 cm (2.2") QCIF display
- 1 GB built-in memory (+ microSD slot for 32GB cards)
- Certified according to IP68 and MIL-STD-810G
- Waterproof up to a depth of 1m
- Impact-proof up to 2 m height
- 3G connection
- Warranty: 24 months
- Manufacturer: Cyrus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones