Cyrus CS22XA Outdoor smartphobe 16 GB 4.7 inch (11.9 cm) Dual SIM Android™ 9.0 Black
The CS22 XA is the outdoor phone in the entry-level range. A 13MP main camera and a 5MP front camera make it possible to capture memories. 2GB RAM, 16GB ROM, expandable by a 256GB Memory SD card, offers enough space to store the recorded pictures and…
- Warranty: 24 months
- Manufacturer: Cyrus
The CS22 XA is the outdoor phone in the entry-level range. A 13MP main camera and a 5MP front camera make it possible to capture memories. 2GB RAM, 16GB ROM, expandable by a 256GB Memory SD card, offers enough space to store the recorded pictures and…
- Warranty: 24 months
- Manufacturer: Cyrus
Technical data
- 2G / GSM Multiband Version: B2 / B3 / B5 / B8 (Quad Band)
- GSM/GPRS/EDGE(RX) NETWORK STANDARD
- 3G / UMTS MULTIBAND VERSION: B1 / B2 / B4 / B5 / B8
- NETWORK STANDARD WCDMA / UMTS / HSPA / HSPA+
- 4G/LTE MULTIBAND VERSION: FDD-LTE: B1/B2/B3/B4/B5/B7/B8/B12/B13/B17 B20/B25/B26/B28/B30/B40/B66 TDD-LTE: B40
- Network standard LTE/Category 7
- WiFi 802.11 a/b/g/n/ac (2.4GHz/5GHz)
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2 GHz |
Display (cm) | 11.9 cm |
Screen size diagonal (inches) | 4.7 inch |
Display resolution | 1280 x 720 p |
Display resolution mode | HD |
Resolution of built-in camera | 13 MP |
Front camera resolution | 5 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 2 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | WiFi , UMTS/3G , LTE/4G , GSM/2G |
Data transfer | WiFi , LTE , UMTS , HSPA , GPRS |
Features | Gorilla Glass 3 , Dustproof , Waterproof , IP68 , Face recognition |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 20 h |
Standby max. | 700 h |
Width | 76 mm |
Height | 151 mm |
Depth | 14 mm |
Weight | 190 g |
Interfaces | Headphone jack (3.5 mm) , USB-C™ |
Rechargeable battery technology | Li-ion |
IP rating | IP68 |
Type | CS22 XA |
SIM card type | Dual SIM |
Battery capacity | 4400 mAh |
US DoD Military Standards | MIL-STD-810G |
Product type | Outdoor smartphobe |
Cyrus CS22XA Dual SIM 16GB Black
The CS22 XA is the outdoor phone in the entry-level range. A 13MP main camera and a 5MP front camera make it possible to capture memories. 2GB RAM, 16GB ROM, expandable by a 256GB Memory SD card, offers enough space to store the recorded pictures and videos on the phone. The 4,400 mAh-battery and the 2.0GHz Quad Core CPU guarantee a powerful Smartphone.
An additional feature is the separate PTT button. The Push To Talk technology, comparable to the walkie-talkie function, guarantees an uncomplicated accessibility and makes the communication faster and easier even over long distances.
Like all other Cyrus phones, the CS22 XA is shock-proof, waterproof and dustproof. It can be operated between -25°C and +55°C, with damp display and also with gloves.
This text is machine translated.
Highlights & Details
- 11.9 cm (4.7 inch) display, 1280 x 720 p
- Octa Core CPU (8 x 2 GHz)
- 16 GB internal memory (microSD card (up to 256 GB))
- Android™ 9.0
Facts
- NFC
- OTG
- Distance sensor
- Acceleration sensor
- Light sensor
- Magnetic sensor
- Temperature sensor
- Face ID/face recognition
- torch
- Radio
- Organizer alarm + calendar + calculator + stopwatch + notes
- Chipset MediaTek Helio A22 (MT6761V/WA)
- AUDIO PLAYBACK AAC, AAC+, EAAC+, AMR-NB, AMR-WB, MP3, MIDI, OGG, WAV, FLAC, MKV
- Audio recordings AMR-NB, AMR-WB, AAC, AAC+, eAAC, WAV
- VIDEO PLAYBACK H.263, H.264, H. 265, MPEG4, VP8, VP9
- Video recordings AMR-NB, AMR-WB, AA
- PTT (walkie-talkie function via WiFi or mobile phone)
Delivery
- Cyrus CS22XA Dual SIM 16GB Black
- User manual.
- Warranty: 24 months
- Manufacturer: Cyrus
Comments
Bluetooth® is a registered trademark of Bluetooth SIG, Inc.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones