DECA 1192221 Mini buzzer Noise emission: 80 dB Voltage: 12 V Continuous acoustic signal 1 pc(s)

  • Item no.: 1192221
  • Manufacturer no.: 1192221
  • EAN: 2050002080744

BUZZER ROUND CONTINUOUS 3A DC 12~24V

  • Warranty: 24 months
  • Manufacturer: DECA
  • Item no.: 1192221
  • Manufacturer no.: 1192221
  • EAN: 2050002080744

BUZZER ROUND CONTINUOUS 3A DC 12~24V

  • Warranty: 24 months
  • Manufacturer: DECA
  • Protection class: IP40
Content 1 pc(s)
Dim (Ø x L) 18 mm x 39 mm
(Ø) 18 mm
Length 39 mm
Connection Soldering
Type Round
Sound signal type Continuous acoustic signal
Type ADP16B4-0R0-0140
Noise emission 80 dB
Resonance 2 kHz
RoHS-compliant Yes
Voltage 12 V
Product type Mini buzzer

Technical data

  • Protection class: IP40
Content 1 pc(s)
Dim (Ø x L) 18 mm x 39 mm
(Ø) 18 mm
Length 39 mm
Connection Soldering
Type Round
Sound signal type Continuous acoustic signal
Type ADP16B4-0R0-0140
Noise emission 80 dB
Resonance 2 kHz

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers