Technical data
- Protection class: IP40
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 39 x 18 x 18 mm |
Height | 18 mm |
Length | 39 mm |
Width | 18 mm |
Connection | Soldering |
Type | Square |
Sound signal type | Continuous acoustic signal |
Type | ADP16B4-0S0-0140 |
Noise emission | 80 dB |
Resonance | 2 kHz |
---|---|
RoHS-compliant | Yes |
Voltage | 12 V |
Product type | Mini buzzer |
Miniature buzzer
Highlights & Details
- 80 dB
- Continuous acoustic signal
- 12 V
- Warranty: 24 months
- Manufacturer: DECA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers