deeper 005-1001016 Power Lantern Camping light 660 lm rechargeable 268 g Black/white

  • Item no.: 2247975
  • Manufacturer no.: 005-1001016
  • EAN: 4779032950527

Light your way outside or inside your tent. Charge your phone with this portable lamp, which is incredibly light. Every Deeper Power Outdoor lamp has been quality tested, so that you are never in the dark during your outdoor activities.Ultra bright t…

  • Warranty: 24 months
  • Manufacturer: deeper
  • Item no.: 2247975
  • Manufacturer no.: 005-1001016
  • EAN: 4779032950527

Light your way outside or inside your tent. Charge your phone with this portable lamp, which is incredibly light. Every Deeper Power Outdoor lamp has been quality tested, so that you are never in the dark during your outdoor activities.Ultra bright t…

  • Warranty: 24 months
  • Manufacturer: deeper
Illumination range 200 m
Colour Black/white
Weight 268 g
Technology Li-ion
Height 78 mm
Length 67 mm
Width 67 mm
Power supply (LOV) rechargeable
Luminous flux 660 lm
LEDs 13
Product type Camping light

Technical data

Illumination range 200 m
Colour Black/white
Weight 268 g
Technology Li-ion
Height 78 mm
Length 67 mm
Width 67 mm
Power supply (LOV) rechargeable
Luminous flux 660 lm
LEDs 13

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps