Dehner Elektronik LMF320-23B48 AC/DC PSU module 6.7 A 48 V DC 1 pc(s)
The LM series from MORNSUN comprises AC/DC power supplies with output power from 35W to 350W (from 100 watts on request) and one to three positive output voltages from 5V to 48V (single with 12V or 24V at Conrad in the shop, further voltages on reque…
The LM series from MORNSUN comprises AC/DC power supplies with output power from 35W to 350W (from 100 watts on request) and one to three positive output voltages from 5V to 48V (single with 12V or 24V at Conrad in the shop, further voltages on reque…
Dehner Elektronik LMF320-23B48 AC/DC PSU module 6.7 A 48 V DC 1 pc(s)
The LM series from MORNSUN comprises AC/DC power supplies with output power from 35W to 350W (from 100 watts on request) and one to three positive output voltages from 5V to 48V (single with 12V or 24V at Conrad in the shop, further voltages on request).
The switched-mode power supplies are particularly cost-effective. Due to the high degree of efficiency, they also deliver power up to 100 watts without fans at temperatures from -30C° to +70C°. Many protection and safety barriers ensure safe operation.
This text is machine translated.
Highlights & Details
- Output voltage (max.) 48 V DC
- Max. output current 6.7 A
Delivery
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category AC/DC PSU Components