Dell C5519Q LCD 139.7 cm (55 inch) EEC A (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 8 ms Audio stereo (3.5 mm jack), VGA,
At the same time promote cooperation and keep control of your meeting with this 55-inch 4K monitor in large format.You can impress your audience.Breath-taking graphics. Distinctive Presentations: Experience the extraordinarily sharp texts and images …
- Warranty: 24 months
- Manufacturer: Dell
At the same time promote cooperation and keep control of your meeting with this 55-inch 4K monitor in large format.You can impress your audience.Breath-taking graphics. Distinctive Presentations: Experience the extraordinarily sharp texts and images …
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 55 inch |
Display (cm) | 139.7 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | UHD 2160p (4K) |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LCD |
Display type | LED backlit |
Response time | 8 ms |
Brightness | 350 cd/m² |
---|---|
Contrast ratio | 4000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | Audio stereo (3.5 mm jack) , VGA , DisplayPort , HDMI™ , USB , RS232 , RJ45 |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
No. of VGA ports | 1 x |
No. of USB 3.0 ports | 3 x |
Energy efficiency rating | A (A+++ - D) |
Width | 1241 mm |
Height | 721.5 mm |
Depth | 64.8 mm |
Weight | 20.5 kg |
Dim | (W x H x D) 1241 x 721.5 x 64.8 mm |
Range of uses | Office |
Features | UHD resolution , Headphone jack |
Wall mounting option | 400 x 400 mm VESA-Standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Dell C 5519 Q monitor
At the same time promote cooperation and keep control of your meeting with this 55-inch 4K monitor in large format.
You can impress your audience.
Breath-taking graphics. Distinctive Presentations: Experience the extraordinarily sharp texts and images with 4K resolution on a large-format optimized for text-Monitor.
More flexible working methods: Select with the easy arrange-funktion in the Dell Display Manager software easily one of the predefined templates. Arrange your applications quickly next to each other and make use of the function "Automatic Recovery", remembers where you left off, in order to be able to go back to work faster.
Dynamic colors. Crisp details: a wide viewing angle of 178°/178° allows you and your team, fine details and vibrant colors on both sides of the room.
Optimize Your Meeting Rooms
The Schedule: Keep your meetings on course thanks to a large number of ports that allow you to easily establish a connection and between the moderators.
Simplify the control: automatic switch-on and off of the monitor and other devices during the connection with the compatible HDMI-CEC-devices.
Seamless Management: With the RJ45 and RS232, you can monitor comfortably over the network or the conference room system control.
Simply lock: modifications to the display in environments with high public reduce by lock mode, a function, the IT department enables, Menu and power options to control.
This text is machine translated.
Highlights & Details
- Screen size 139.7 cm (55 inch) UHD 2160p (4K), 3840 x 2160 p
- Response time: 8 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: Audio stereo (3.5 mm jack), VGA, DisplayPort, HDMI™, USB, RS232, RJ45
- UHD resolution, Headphone jack
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors