Dell E2420HS LED 61 cm (24 inch) EEC A++ (A+++ - D) 1920 x 1080 p Full HD 8 ms HDMI™, VGA IPS LED
A 60.45 cm monitor that improves your daily workflow. With height-adjustable stand, Full HD resolution and integrated speakers in a space-saving design.Designed for higher productivityAdaptable to any situation: The height-adjustable stand allows you…
- Warranty: 24 months
- Manufacturer: Dell
A 60.45 cm monitor that improves your daily workflow. With height-adjustable stand, Full HD resolution and integrated speakers in a space-saving design.Designed for higher productivityAdaptable to any situation: The height-adjustable stand allows you…
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24 inch |
Display (cm) | 61 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 8 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.275 mm |
Interfaces | HDMI™ , VGA |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 24 W |
Power consumption (standby) | 0.3 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | A++ (A+++ - D) |
Annual energy consumption | 19 kWh/year |
Width | 550.6 mm |
Height | 326.5 mm |
Depth | 52.4 mm |
Weight | 4.91 kg |
Dim | (W x H x D) 550.6 x 326.5 x 52.4 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Full HD , Height adjustable , Tiltable |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 61 cm |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Dell E2420HS LED monitor
A 60.45 cm monitor that improves your daily workflow. With height-adjustable stand, Full HD resolution and integrated speakers in a space-saving design.
Designed for higher productivity
Adaptable to any situation: The height-adjustable stand allows you to adjust the monitor to your needs. Raise the stand or tilt the screen to improve comfort and ergonomics.
Work in focus: With the new built-in speakers, you can focus on incoming notifications and block out the ambient noise.
Flexible setup: Customize your workspace with VESA-compatible mounts and stands.
Improved Dell Display Manager
Productive at all levels: Dell Display Manager (DDM) Easy Arrange lets you quickly tile and display applications on one or more screens for efficient multitasking. And with the improved DDM, you get even more predefined layouts.
Seamless transitions: The auto-restore feature remembers where you left off, so applications return to where you left them even after you unplug the device.
The key to comfort: With key combinations you can save even more time. This makes it easy to configure your display management settings and get started faster.
More manageability: Asset management reports allow IT managers to quickly capture and track monitor data and configure multiple monitors simultaneously through a single set-up process.
Needs that go beyond the essentials
Work with a view: On this 60.96 cm display your work looks brilliant from any viewing angle. Full HD resolution with IPS technology for consistent color across the screen.
Make the most of your space: A slim profile, slim frame and improved cable routing provide a wide viewing angle with less space and a tidy desk without unnecessary cable clutter.
Versatile connectivity: Our E Series monitors are suitable for legacy systems and other systems with convenient connectivity options such as VGA and DP connections. Your workspace can be fully customized to your needs.
Comfort for long working days: ComfortView reduces up to 60% of harmful blue light emissions for longer screen sessions.
Environmentally friendly inside and out
The E-Series monitors meet the latest Energy Star® standards and meet the high energy efficiency requirements in stand-by mode. They are also EPEAT® registered and TCO certified.
Power Reduction: Save energy with PowerNap, a feature that darkens the screen or puts it into sleep mode when not in use.
Clean disposal: Composting or recycling of the packaging is easy because it is made from at least 25% recycled cardboard.
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p
- Response time: 8 ms
- Energy efficiency rating: A++ (A+++ - D)
- Interfaces: HDMI™, VGA
- Full HD, Height adjustable, Tiltable
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Dell
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors