Dell E5270394 Laptop Refurbished (good) 30.5 cm (12 inch) Intel® Core™ i5 i5-6300U 8 GB 256 GB SSD Intel HD Graphics 5
- Display: 30cm (12") 1920x1080- Processor: Intel® Core™ i5-6300U Processor- MAIN MEMORY: 8GB RAM DDR3 - Graphics chip: Intel HD Graphics 520- Hard disk: -- SSD 256 GB - Drive: - - Webcam: Yes- Software: Microsoft Windows 10 Pro 64Bit …
- Warranty: 24 months
- Manufacturer: Dell
- Display: 30cm (12") 1920x1080- Processor: Intel® Core™ i5-6300U Processor- MAIN MEMORY: 8GB RAM DDR3 - Graphics chip: Intel HD Graphics 520- Hard disk: -- SSD 256 GB - Drive: - - Webcam: Yes- Software: Microsoft Windows 10 Pro 64Bit …
- Warranty: 24 months
- Manufacturer: Dell
Technical data
Display (cm) | 30.5 cm |
---|---|
Screen size diagonal (inches) | 12 inch |
Display resolution mode | Full HD |
Display resolution | 1920 x 1080 p |
CPU | Intel® Core™ i5 6300U |
CPU series | Intel® Core™ i5 |
Processor/type | i5-6300U |
Processor generation | 6th Gen (Skylake) |
Processor cores (No.) | 2 x |
CPU speed | 2.40 GHz |
Turbo frequency (max.) | 3.00 GHz |
---|---|
CPU cache | 3 MB |
RAM | 8 GB |
RAM type | GDDR3 RAM |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 520 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
Drive | w/o hard drive |
Webcam | Yes |
Keyboard layout | German, QWERTZ |
Interfaces | Wi-Fi , LAN (10/100/1000 Mbps) , USB 2.0 , Headphone/mic combo jack (3.5 mm) |
Colour | Black |
Width | 311 mm |
Height | 23 mm |
Depth | 215 mm |
Product type | Laptop |
Operating system (Version) | Windows® 10 Pro |
Product condition | Refurbished (good) |
Condition | The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
B N12 Dell Latitude E5270 i5-6300U (2x2.4) / 8GB DDR3 / 256GB SSD /Win 10 Pro / 2. Choice
- Display: 30cm (12") 1920x1080
- Processor: Intel® Core™ i5-6300U Processor
- MAIN MEMORY: 8GB RAM DDR3
- Graphics chip: Intel HD Graphics 520
- Hard disk: -
- SSD 256 GB
- Drive: -
- Webcam: Yes
- Software: Microsoft Windows 10 Pro 64Bit Multilingual (EN, DE, FR, SP, IT, NL)
- incl. 1 year ESET Internet Security
- Extras: WLAN, Gigabit LAN, USB
2.0, audio, battery, power supply with cable,
Kensington lock, touchpad,
- Drivers, manuals, cables and original packaging are not available
This text is machine translated.
Highlights & Details
- Display: 30.5 cm 12 inch Full HD 1920 x 1080 p
- CPU: Intel® Core™ i5 i5-6300U 6th Gen (Skylake) (2 x 2.40 GHz)
- RAM: 8 GB GDDR3 RAM
- Memory: 256 GB SSD
- Graphics card: Intel HD Graphics 520
- Operating system: Windows® 10 Pro
Delivery
- Power cord and BATTERY
System Requirements
- Windows 10 Pro
- Warranty: 24 months
- Manufacturer: Dell
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops