Dell Inspiron 15 3552 39.6 cm (15.6 inch) Laptop Intel® Celeron® N3060 8 GB 1024 GB HDD Intel HD Graphics 610 Windows®

  • Item no.: 1877248
  • Manufacturer no.: 15265
  • EAN: 4260605451980

Dell Inspiron 15 3552 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1877248
  • Manufacturer no.: 15265
  • EAN: 4260605451980

Dell Inspiron 15 3552 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Dell
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD
Display properties TFT , LED backlit , Glossy
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel® Celeron® processor N3060 2.48 GHz, Intel® (up to 2MB cache)
CPU series Intel® Celeron®
Processor/type N3060
Processor generation Braswell
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.24 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
Graphics card type 610
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive DVD burner (Double Layer)
Built-in speakers Yes
Microphone Yes
Webcam Yes
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
Interfaces USB 2.0 , USB 3.0 , Wi-Fi 802.11 b/g/n , HDMI™ , LAN (10/100/1000 Mbps) , Card reader
Supported memory cards SD , SDHC , MMC
Colour Black
Width 380 mm
Height 21.7 mm
Depth 260.3 mm
Weight 2800 g
Operating time (max.) 5 h
Software included Libreoffice package full version (full Word and Excel compatible) , GData Internet Security (latest version) Full version,
Incl. 1/2 year updates
Product type Laptop
Operating system (Version) Windows® 10 Pro
No. of USB 3.0 ports 1 x
Memory card reader Yes
Multi-touch display No

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD
Display properties TFT , LED backlit , Glossy
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel® Celeron® processor N3060 2.48 GHz, Intel® (up to 2MB cache)
CPU series Intel® Celeron®
Processor/type N3060
Processor generation Braswell

Frequently bought together

Similar products

See and discover other items from category Laptops