Dell Latitude 5480 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-6300U 8 GB 256 GB SSD Intel HD
Dell Latitude 5480 Laptop 35.6 cm Black
Dell Latitude 5480 Laptop 35.6 cm Black
Dell Latitude 5480 i5/8/256/W10P refurbished 1. Choice
Highlights & Details
- Display: 35.6 cm 14 inch HD Matt, Anti-glare 1366 x 768 Pixel
- CPU: Intel® Core™ i5 i5-6300U 6th Gen (Skylake) (2 x 2.4 GHz)
- RAM: 8 GB DDR4 RAM
- Memory: 256 GB SSD
- Graphics card: Intel HD Graphics 520
- Operating system: Windows® 10 Pro
Facts
- Display diagonal 35.6 cm (14") · HD resolution · Webcam.
- This text is machine translated.
Comments
What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops