Technical data
Display (cm) | 35.8 cm |
---|---|
Screen size diagonal (inches) | 14.1 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare , Matt |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel Core i5 6360U |
CPU series | Intel® Core™ i5 |
Processor/type | 6360U |
Processor generation | 6th Gen (Skylake) |
Processor cores (No.) | 1 x |
---|---|
CPU speed | 2 GHz |
Turbo frequency (max.) | 3.1 GHz |
RAM | 8 GB |
RAM type | DDR4-SDRAM |
No. of graphics cards | 1 |
Graphics card type | Intel Iris |
Graphics card type | 540 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Fingerprint | Yes |
Keyboard layout | German, QWERTZ, Windows® |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 3 x |
No. of USB 3.0 ports | 1 x |
No. of VGA ports | 1 x |
Interfaces | Wi-Fi , Bluetooth , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , USB 3.0 , VGA , USB-C™ , Docking station/Port replicator |
Colour | Black |
Width | 331 mm |
Height | 18.4 mm |
Depth | 220.9 mm |
Weight | 1360 g |
Software included | BullGuard Internet Security 1 year for 3 devices , Acronis True Image Personal Edition |
Product type | Laptop |
Operating system (Version) | Windows® 10 Pro |
Features | Dock connector , Fingerprint , Kensington lock |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Dell Latitude 7480 laptop, refurbished, 1. Choice
Highlights & Details
- Display: 35.8 cm 14.1 inch Full HD Anti-glare, Matt 1920 x 1080 p
- CPU: Intel® Core™ i5 6360U 6th Gen (Skylake) (1 x 2 GHz)
- RAM: 8 GB DDR4-SDRAM
- Memory: 256 GB SSD
- Graphics card: Intel Iris 540
- Operating system: Windows® 10 Pro
- Warranty: 24 months
- Manufacturer: Dell
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops