Technical data
Display (cm) | 31.8 cm |
---|---|
Screen size diagonal (inches) | 12.5 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare |
Display resolution | 1920 x 1080 p |
CPU | Intel® Core™ i5 6300U |
CPU series | Intel® Core™ i5 |
Processor/type | i5-6300U |
Processor generation | 5th Gen (Broadwell) |
Processor cores (No.) | 2 x |
CPU speed | 2.4 GHz |
---|---|
RAM | 8 GB |
RAM type | DDR4 RAM |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 520 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 3 x |
No. of VGA ports | 1 x |
Interfaces | USB 3.2 (Gen 1) , HDMI™ , VGA , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi , Bluetooth |
Colour | Anthracite |
Width | 310.5 mm |
Height | 232 mm |
Depth | 215 mm |
Weight | 1049 g |
Operating time (max.) | 4 h |
Software included | Anti-virus software: G Data InterneSecurity 1 year , Backup software: Acronis True Image Personal Edition |
Product type | Laptop |
Operating system (Version) | Windows® 10 Pro |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
DELL LATITUDE E5270 laptop with full HD resolution
Highlights & Details
- Display: 31.8 cm 12.5 inch Full HD Anti-glare 1920 x 1080 p
- CPU: Intel® Core™ i5 i5-6300U 5th Gen (Broadwell) (2 x 2.4 GHz)
- RAM: 8 GB DDR4 RAM
- Memory: 256 GB SSD
- Graphics card: Intel HD Graphics 520
- Operating system: Windows® 10 Pro
- Warranty: 24 months
- Manufacturer: Dell
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops