Technical data
Display (cm) | 39.6 cm |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display resolution | 1920 x 1080 p |
CPU | Intel® Core™ i5 5300U |
CPU series | Intel® Core™ i5 |
Processor/type | i5-5300U |
Processor generation | 5th Gen (Broadwell) |
Processor cores (No.) | 2 x |
CPU speed | 2.30 GHz |
Turbo frequency (max.) | 2.90 GHz |
---|---|
CPU cache | 3 MB |
RAM | 8 GB |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 5500 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Keyboard layout | German, QWERTZ |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 3 x |
No. of VGA ports | 1 x |
Interfaces | VGA , HDMI™ , USB 3.2 Gen 1 (USB 3.0) , Wi-Fi , LAN (10/100/1000 Mbps) |
Colour | Black |
Product type | Laptop |
Operating system (Version) | Windows® 10 Pro |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
DELL E5550 I5 5300U
Highlights & Details
- Display: 39.6 cm 15.6 inch Full HD 1920 x 1080 p
- CPU: Intel® Core™ i5 i5-5300U 5th Gen (Broadwell) (2 x 2.30 GHz)
- RAM: 8 GB
- Memory: 256 GB SSD
- Graphics card: Intel HD Graphics 5500
- Operating system: Windows® 10 Pro
- Warranty: 24 months
- Manufacturer: Dell
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops