Dell LATITUDE E7440 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel Core i5 i5-4300U 8 GB 128 GB SSD Intel HD G

  • Item no.: 2194213
  • Manufacturer no.: LATITUDE E7440
  • EAN: 4053199998241

Dell LATITUDE E7440 Laptop 35.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 2194213
  • Manufacturer no.: LATITUDE E7440
  • EAN: 4053199998241

Dell LATITUDE E7440 Laptop 35.6 cm Silver

  • Warranty: 24 months
  • Manufacturer: Dell
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode HD
Display properties Matt , Colour
Display resolution 1366 x 768 p
CPU Intel® Core™ i5-4300U processor (3MB cache, up to 2.90GHz)
CPU series Intel Core i5
Processor/type i5-4300U
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 1.9 GHz
Turbo frequency (max.) 2.9 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz
RAM / Max. upgrade 16 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 4400
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
Drive w/o hard drive
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam No
Mobile internet WiFi
Fingerprint Yes (built-in)
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 3 x
Interfaces Bluetooth , DisplayPort , Gigabit LAN (1 Gbps) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , RJ45 , USB3.1 (Gen 1) , Wi-Fi
Supported memory cards SD
Colour Silver
Width 337 mm
Height 21 mm
T 232 mm
Weight 1.63 kg
Operating time (max.) 3 h
Software included BullGuard Internet Security 1 year , Acronis True Image Personal Edition
Product type Laptop
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode HD
Display properties Matt , Colour
Display resolution 1366 x 768 p
CPU Intel® Core™ i5-4300U processor (3MB cache, up to 2.90GHz)
CPU series Intel Core i5
Processor/type i5-4300U
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops